TE Connectivity 926478-1

Connector Accessories Retention Plug Polycarbonate Black
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926478-1.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+38.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 926478-1 provided by its distributors.

Connector Accessories Retention Plug Polycarbonate Black
Connector Accessory, Glass Filled Polycarbonate
Retention Clip AMPMODU Mod II and IV Series
.100 AMPMODU Headers Housings & Contacts
Retention plug with strain relief,black
RS APAC
0.100 AmpModu Rentention Plug-Accessory
Headers & Wire Housings RETENTION FORK
Locking fork for plug, 926478-1
CONNECTOR, AMPMODU, RETENTION FORK
CONN RETENTION PLUG W/STRAIN REL
RETENTION FORK, BLACK; Accessory Type: Retention Plug; For Use With: Mod IV Connector; Product Range: -; Colour: Black; Material: Glass fibre filled polycarbonate
RETENTION FORK Connector Hardware Accessory Type: Retention Plug Primary Product Color: Black Primary Product Material: Polycarbonate GF Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Retention Plug Black | Connector Hardware | Part Number: 926478-1 | Internal Number: 926478-1 | Polycarbonate GF | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9264781