TE Connectivity 926477-1

TE CONNECTIVITY 926477-1 Connector Accessory, Retention Plug, AMPMODU Mod IV Connectors
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926477-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.62%

Supply Chain

Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 926477-1 provided by its distributors.

TE CONNECTIVITY 926477-1 Connector Accessory, Retention Plug, AMPMODU Mod IV Connectors
RETENTION FORK / Connector Retention Clip For AMPMODU Mod II and IV Series
Connector Accessories Retention Plug Straight Polycarbonate Black Bag
TE Connectivity 926477-1 Retention Fork Unshrouded Female Connector
Connector Accessory, Retention Plug, Glass Filled Polycarbonate
Retainer Colour: Black Material: Polycarbonate
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings RETENTION FORK
Locking fork for plug, 926477-1
RETENTION FORK Connector Hardware Accessory Type: Retention Plug Primary Product Color: Black Primary Product Material: Polycarbonate GF Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Retention Plug Black | Connector Hardware | Part Number: 926477-1 | Internal Number: 926477-1 | Polycarbonate GF | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9264771