TE Connectivity 926476-8

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 2.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926476-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

element14 APAC

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+4.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns

Descriptions

Descriptions of TE Connectivity 926476-8 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Rectangular Connector Housings; 926476-8; TE CONNECTIVITY; 2; 16; Black; Straight
AMP FROM TE CONNECTIVITY 926476-8 Wire-To-Board Connector, AMPMODU MOD IV Series, 16 Contacts, Receptacle, 2.54 mm, Crimp, 2 Rows
Connector Housing, Rcpt, 2Pos, 5.3Mm; Product Range:Ampmodu Iv/V Series; Gender:Receptacle; No. Of Positions:2Ways; Pitch Spacing:5.3Mm; For Use With:Amp Ampmodu Iv/V Series Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 926476-8
MOD 4 HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 926476-8 | Internal Number: 926476-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926476-8.