TE Connectivity 926475-6

Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Black Bag
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926475-6.

TE Connectivity

Technical Drawing1 page15 years ago

Newark

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5520258-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5555979-1
Modular Conn/Ethernet Conn 6/4 PCB SIDE ENTRY
Header Connector, cable Mount, plug,6 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-2066
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug

Descriptions

Descriptions of TE Connectivity 926475-6 provided by its distributors.

Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Black Bag
PCB HOUSING, 2.54MM PITCH, 6-WAY, 1 ROW, FEM, STRAIGHT, AMPMODU MOD IV SERIES
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 926475-6
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings HSG RECPT 1X06P
Receptacle 1 6pin Female Socket
Receptacle, 6Way; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:Receptacle; Product Range:Ampmodu Mod Iv Series; Contact Termination Type:Crimp; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Amp Te Connectivity 926475-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9264756