
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 925603-4-ND | 12,000 | 1 | Bulk | ||||||||
| Heilind Americas | 925603-4 | 0 | 4h | |||||||||
| Interstate Connecting Components | 925603-4 | 0 | 2h | |||||||||
| Heilind Asia | 925603-4 | 0 | 21h | |||||||||
| TTI | 925603-4 | 0 | 12K | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 925603-4.
Download TE Connectivity 925603-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 925603-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 925603-4.