
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 925553-2 | 68,500 | 5K | |||||||||
| Onlinecomponents.com | 925553-2 | 68,500 | 5K | Bulk | ||||||||
| Verical | 925553-2 | 28,000 | 14K | |||||||||
| TME | 9255532-TEC | 28,000 | 14K | 4h | ||||||||
| Powell Electronics | 925553-2 | 18,480 | 14K | 17h |
Download TE Connectivity 925553-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 925553-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: