TE Connectivity 925366-8

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925366-8.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.87%

CAD Models

Download TE Connectivity 925366-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Header Connector, cable Mount, plug,8 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-3087
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
2.54mm 1x8P 8 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity103653-7
Conn Housing PL 8 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity487526-7
Connector, Ffc/Fpc, 8Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 487526-7
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 925366-8 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Housing, Receptacle, Wire-to-Board, 8 Position, 2.54 mm [.1 in] Centerline, Crimp, 1 Row, Green, Wire & Cable, Signal, AMPMODU IV/V
MOD 4 REC.HSG 1X08P Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .1 in Housing Receptacle Wire-to-Board 8 | Ampseal Header | .1" | TE Connectivity
RECEPTACLE, 8WAY; Connector Type:Rectangular; Gender:Receptacle; No. of Ways:8; Termination Method:Crimp; Contact Material:Beryllium Copper; Series:AMPMODU; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; SVHC:No SVHC; Current Rating:3A; No. of Poles:8; Voltage Rating AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9253668