TE Connectivity 917700-1

Automotive Connectors 2.5 Sig Dlock D.l.p 4P |Amp Te Connectivity 917700-1
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917700-1.

TE Connectivity

Datasheet3 pages8 years ago
Technical Drawing1 page20 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Datasheet30 pages16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 917700-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP4-644511-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Reel
2.00mm Pitch Wire-to-Board Header, Vertical, 4 Circuits, without Kinked PC Tail
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame

Descriptions

Descriptions of TE Connectivity 917700-1 provided by its distributors.

Automotive Connectors 2.5 Sig Dlock D.l.p 4P |Amp Te Connectivity 917700-1
Connector Accessories 4 POS Double-Lock Plate Nylon 66 Tin Finish
Signal Double Lock Series 4 Position 2.5 Signal Double Lock Plate
2.5 SIGNAL D/LOCK D.L.P 4P / Connector Lock Plate For
Connector Accessory, Glass Filled Polyamide66
Connector Accessories Double Lock Plate Bag
2.5mm Signal Double Lock Connector
DOUBLE LOCK PLATE, 4POS, NYLON, NATURAL
AMP 917700-1 2.5 SIGNAL D/LOCK D.L.P 4P
DOUBLE LOCK PLATE, 4POS, NYLON, NATURAL; Accessory Type: Double Lock Plate; For Use With: AMP 4 Position Signal Double Lock Series Connectors; Product Range: Signal Double Lock Series; SVHC: No SVHC (15-Jan-2019)
2.5 SIGNAL D/LOCK D.L.P 4P Connector Hardware Accessory Type: Double Lock Plate Primary Product Color: Natural Primary Product Material: Nylon 6/6 GF Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Double Lock Plate Natural | Signal Double Lock Tpa | Part Number: 917700-1 | Internal Number: 917700-1 | Nylon 6/6 GF | TE Connectivity | AMP Signal Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty