TE Connectivity 917694-2

Power To The Board 2.5 S.d.l. Plug Hsg 10P Red |Te Connectivity Amp 917694-2
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917694-2.

TE Connectivity

Datasheet3 pages9 years ago
Technical Drawing1 page12 years ago
Instruction Sheet43 pages0 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.24%

CAD Models

Download TE Connectivity 917694-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
Header Connector, cable Mount,10 Contacts,0.098 Pitch Rohs Compliant: Yes |Molex 35022-0010
TE Connectivity1-1969443-0
2.5 W/B CONN TPA-10P / Connector Terminal Position Assurance (TPA) For Economy Power Housings
TE Connectivity1-1969591-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
35312 ROHS3Compliant GENERAL PURPOSE Tin Connector Header 200.0muin 5.08mum

Descriptions

Descriptions of TE Connectivity 917694-2 provided by its distributors.

Power To The Board 2.5 S.d.l. Plug Hsg 10P Red |Te Connectivity Amp 917694-2
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Plug
Locking Ramp,Plug 1 10pin Female Socket , 27.5mm*11mm
Rectangular Connector Housings, Wire-to-Board, 10 Position, .098 in [2.5 mm] Centerline, 1 Row, Nylon 66, Plug, Socket, AMP Signal Double Lock
CONN HOUSING, HEADER, 10POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Signal Double Lock Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917694-2 .