TE Connectivity 91559-1

General Hand Tool Used In The Aircraft And Military Industries
$ 810.837
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91559-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.67%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 91559-1 provided by its distributors.

General Hand Tool Used In The Aircraft And Military Industries
CRIMPER, SAHT, 24-20 AWG, DYNAMIC SERIES, D-3(M) CONTACTS, CERTI-CRIMP II
Standard Straight General Hand Crimping Tool
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK
TOOL HAND CRIMPER 20-24AWG SIDE
Crimpers / Crimping Tools SDE SAHT 24-20 DYN
Hand Crimp Tool, 20-16Awg Dyn D-3L; Crimp Tool Type:Ratchet; For Use With:Amp Dynamic Series D-3 L Contacts; Product Range:Dynamic Series Rohs Compliant: Na |Te Connectivity Amp 91559-1
91559-1, TE CONNECTIVITY/AMP BRAND
CCII D-3 M REC TAB 24-20 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91559-1 | Internal Number: 91559-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty