Straight Action Hand Tool, 26-20Awg; Crimp Tool Type:Hand; For Use With:Amp Ei Series 26-20Awg Contacts; Product Range:- Rohs Compliant: Na |Te Connectivity Amp 91556-1
CCII AMP EI SERIES 26-20 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91556-1 | Internal Number: 91556-1 | TE Connectivity | AMP
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: