TE Connectivity 91518-1

Certi-Crimp II Series Fixed In Tool Die Set 32-22 AWG Hand Crimper Tool
$ 1,092.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91518-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 91518-1 provided by its distributors.

Certi-Crimp II Series Fixed In Tool Die Set 32-22 AWG Hand Crimper Tool
Connector Accessories PCB Connector Hand Tool
Crimping, Stripping, Cutting Tools & Drills CERTICRIMP 2, SAHT SHORT POINT RECPT
Connector Straight Action Hand Tool
CERTICRIMP 2,SAHT SHORT PT 22-26, 28-32 AWG (RECEPTACLES ONLY)
CCII AMPMODU SHORT POINT REC 32-22 ASSY
TOOL HAND CRIMPER 22-32AWG SIDE
SDE SAHT 32-22 SHORT PT SDE SAHT 32-22 SHORT
CERTI-CRIMP II SAHT with Flip Locator
91518-1, TE CONNECTIVITY/AMP BRAND
Hand Crimp Tool, Certicrimp 2, Ampmodu Contacts; Crimp Tool Type:Hand; For Use With:Amp Ampmodu Series 32-22 Awg Short Point Contact; Product Range:Certi-Crimp Ii Series; Crimp Application:Contacts Rohs Compliant: Na |Te Connectivity Amp 91518-1
CCII AMPMODU SHORT POINT REC 32-22 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91518-1 | Internal Number: 91518-1 | Alias Number: EQU-0475 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 915181