TE Connectivity 91512-1

CERTI-CRIMP* II Straight Action Hand Tool for MATE-N-LOK 24-18 AWG
$ 769.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91512-1.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet1 page14 years ago
Datasheet15 pages14 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-13.79%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 91512-1 provided by its distributors.

CERTI-CRIMP* II Straight Action Hand Tool for MATE-N-LOK 24-18 AWG
General Hand Tool Used In The Aircraft And Military Industries
CRIMP TOOL, 0.2-1MM, C/MNL; Crimp Tool Type: Hand; For Use With: AMP MATE-N-Lock 24-18AWG Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Crimp Application: Mate-N-Lok Terminals; Wire Area Size Max: 1mm²; Wire Area Si
CCII CMNL PIN SKT 24-18 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91512-1 | Internal Number: 91512-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty