TE Connectivity 91504-1

CERTI-CRIMP* II Straight Action Hand Tool for MATE-N-LOK 14-20 AWG
$ 744.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91504-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-9.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 91504-1 provided by its distributors.

CERTI-CRIMP* II Straight Action Hand Tool for MATE-N-LOK 14-20 AWG
CRIMP TOOL, 0.6-2.5MM, C/MNL; Crimp Application:Mate-N-Lok Terminals; Area, Wire Size Max:2.5mm²; Area, Wire Size Min:0.6mm²; Series:Mate-N-Lok
Tools, Ratchet Crimp, Mate N Lok Contact; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp Mate-N-Lock Connector 20-14Awg Contacts; Crimp Size:20Awg To 14Awg |Amp Te Connectivity 91504-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91504-1.