TE Connectivity 91503-1

General Hand Tool Used In The Aircraft And Military Industries
$ 1,045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91503-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 91503-1 provided by its distributors.

General Hand Tool Used In The Aircraft And Military Industries
Certi-Crimp II Series Fixed In Tool Die Set 28-20 AWG Hand Crimper Tool
CRIMP TOOL, HD20, HDP20; Crimp Tool Type: Hand; For Use With: AMP 20-28AWG Contacts; Product Range: -; SVHC: No SVHC (07-Jul-2017); Crimp Application: Amplimite HD-20 Contacts
Crimp Tool, Amplimite Hd-20 Contacts; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp 20-28Awg Contacts; Crimp Size:28Awg To 24Awg |Amp Te Connectivity 91503-1
CCII AMPLIMITE 20 DF PIN SKT 28-20 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91503-1 | Internal Number: 91503-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91503-1.