TE Connectivity 91388-1

Crimping, Stripping, Cutting Tools & Drills CRIMPER TOOL W/DIE 22-18 AWG
$ 346.344
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91388-1.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.20%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 91388-1 provided by its distributors.

Crimping, Stripping, Cutting Tools & Drills CRIMPER TOOL W/DIE 22-18 AWG
Series = VAL-U-LOK / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18
TE Connectivity PRO-CRIMPER III, 4.2 PE , 0.3 ¡ú 0.8mm2£¨22 ¡ú 18AWG£©, 18-22 AWG
Application Tooling, Hand Crimping Tool Assembly
Pro-Crimper III; Crimps 4.2mm PE Series Contacts; 22-18AWG
SDE PRO-CRIMPER III Tool & Die-set
TOOL HAND CRIMPER 18-22AWG SIDE
91388-1, TE Connectivity / AMP Brand
Crimp Tool, Pro-Crimper Iii, 4.2Mm Contact System; Crimp Tool Type:Ratchet; For Use With:Amp 4.2Mm 22-18Awg Contacts; Product Range:Te Connectivity/Amp 913; Crimp Application:Contacts; Crimp Size:22Awg To 18Awg Rohs Compliant: Na |Te Connectivity Amp 91388-1
PRO-CRIMPER TOOL & DIE Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 91388-1 | Internal Number: 91388-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91388-1.