TE Connectivity 91124-1

TE CONNECTIVITY / AMP 91124-1 Extraction Tool, Amp Type XII Pin & Socket Contacts
$ 79.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91124-1.

TE Connectivity

Datasheet1 page17 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.38%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 91124-1 provided by its distributors.

TE CONNECTIVITY / AMP 91124-1 Extraction Tool, Amp Type XII Pin & Socket Contacts
EXTRACTION TOOL, ECONOMY, CPC, SERIES 3, TYPE XII CONTACTS, BLACK HANDLE
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Extraction Tool for Type XII Contacts
Extraction Tool; Para Usar Con:Male & Female Type Xii Contacts; Herramienta, Material:Plastic |Amp Te Connectivity 91124-1
Application Tools, Extraction Tool
CPC Accessories EXTRACTION TOOL
EXTRACTION TOOL, SERIES 3, ECON; For Use With: Amp Type XII Pin & Socket Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Tool Body Material: Metal, Plastic

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91124-1.