TE Connectivity 90869-1

Assembly Tools, PRO Crimper Hand Tool Assembly
$ 247.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90869-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Newark

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 90869-1 provided by its distributors.

Assembly Tools, PRO Crimper Hand Tool Assembly
TOOLS, HAND CRIMP; Crimp Tool Type: Ratch; TOOLS, HAND CRIMP; Crimp Tool Type: Ratchet; For Use With: AMP 0.062 24-18AWG Contacts; Product Range: Te Connectivity / Amp 908; Crimp Size: 24AWG to 18AWG
PROCRMP TL W/DIE COMM .062 P/S Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90869-1 | Internal Number: 90869-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90869-1.