TE Connectivity 90759-1

Pro-Crimper III Hand Tool with Die; For Mini-Universal Mate-N-Lok
$ 260.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90759-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+75.53%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90759-1 provided by its distributors.

Pro-Crimper III Hand Tool with Die; For Mini-Universal Mate-N-Lok
Crimping, Stripping, Cutting Tools & Drills PROCRIMP W/DIE TOOL MINI UNIV M-N-L
CRIMP TOOL, MINI MATE N LOCK, 22-18 AWG; Crimp Tool Type: Ratchet; For Use With: AMP Universal MATE-N-LOK 22-18AWG Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG
PROCRIMP TL W/DIE MIN UNIV MNL Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90759-1 | Internal Number: 90759-1 | Alias Number: CC9815-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty