TE Connectivity 90575-1

Assembly Tools, PRO Crimper II Hand Tool Assembly
$ 311.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90575-1.

element14 APAC

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90575-1 provided by its distributors.

Assembly Tools, PRO Crimper II Hand Tool Assembly
PRO-CRIMPER III HAND CRIMPING TOOL ASSEMBLY; Crimp Tool Type:Ratchet; For Use With:AMP Commercial MATE-N-LOK 20-14AWG Contacts; Product Range:Te Connectivity / Amp 905; Colour:Blue; Crimp Application: 96F9719
Pro-Crimper Iii Hand Crimping Tool Assembly; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp Universal Mate-N-Lok 20-14Awg Contacts; Aplicación De Crimpado:Contacts; Color:Blue; Crimp Size:20Awg To 14Awg |Amp Te Connectivity 90575-1
SDE UMNL 20-14 AWG ASSY Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90575-1 | Internal Number: 90575-1 | Alias Number: CA4792-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty