TE Connectivity 90574-1

PRO-CRIMPER* III Hand Crimping Tool Assembly (Commercial Grade Mate-N-Lok)
$ 284.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90574-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.71%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90574-1 provided by its distributors.

PRO-CRIMPER* III Hand Crimping Tool Assembly (Commercial Grade Mate-N-Lok)
CRIMP TOOL, 20-18AWG; Crimp Tool Type: Ratchet; For Use With: AMP Universal MATE-N-LOK 18-24AWG Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Crimp Application: 18AWG to 20AWG Terminals; Wire Size AWG Max: 18AWG; Wi
Hand Crimp Tool Assembly, Mate-N-Lok Contacts; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Amp Universal Mate-N-Lok 18-24Awg Contacts; Aplicación De Crimpado:Contacts; Color:Blue; Crimp Size:24Awg To 18Awg |Amp Te Connectivity 90574-1
ASSY PRO-CRIMPER COMM M-N-LOCK Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90574-1 | Internal Number: 90574-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty