TE Connectivity 90546-1

Crimper Hand Tool 20-14 AWG Insulated Handle Die Set Pin & Socket Contacts
$ 252.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90546-1.

JRH Electronics

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-13.59%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90546-1 provided by its distributors.

Crimper Hand Tool 20-14 AWG Insulated Handle Die Set Pin & Socket Contacts
TE Connectivity 90546-1 PROCRIMPR III HND TL Crimper Tool Ergonomic Design
TOOL, HAND CRIMP, TYCO UNIVERSAL-MATE-N-LOK CONTACTS; Crimp Tool Type:Ratchet; For Use With:AMP Universal MATE-N-LOK 20-14AWG Contacts; Product Range:Te Connectivity / Amp 905; Crimp Size:20AWG to 14A 96F9717
ASSY PRO-CRIMPER UNIV M-N-L Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90546-1 | Internal Number: 90546-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90546-1.