TE Connectivity 90390-3

Die Assembly, For 58078-3 Frame, Red, Ultra-fast Fully Insulated Faston Terminals
$ 711.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90390-3.

Farnell

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.99%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90390-3 provided by its distributors.

DIE ASSEMBLY, FOR 58078-3 FRAME, RED, ULTRA-FAST FULLY INSULATED FASTON TERMINALS
Crimp Die, 58078-3 Hand Crimp Tool; Para Usar Con:Tyco 58078-3 Hand Crimp Tool Frame Assembly; Aplicaciones Matriz De Crimpado:110, 187 & 250 Series In-Line Receptacles; Crimp Size:22Awg To 16Awg |Amp Te Connectivity 90390-3
DIE SET, ULTRA FAST, 18-22AWG; Crimp Die Applications: 110, 187 & 250 Series In-Line Receptacles; For Use With: 58078-3 Hand Crimp Tool Frame Assembly; Product Range: -; SVHC: No SVHC (07-Jul-2017); Wire Area Size Max: 1.65mm
DIES ULTRA-FAST FASTON 22-18 DIE SET Tool Grade: Premium Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: UL/CSA TE Product Specification (108-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable UL/CSA | Hand Crimping Tool | Part Number: 90390-3 | Internal Number: 90390-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90390-3.