TE Connectivity 90165-1

Crimp Tool, Handheld, 18-14AWG, Manual, Ratchet, Side Entry, Certi-crimp Series
$ 2,510.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90165-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Farnell

TE Connectivity

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 90165-1 provided by its distributors.

CRIMP TOOL, HANDHELD, 18-14AWG, MANUAL, RATCHET, SIDE ENTRY, CERTI-CRIMP SERIES
Connector Straight Action Hand Tool
Crimping, Stripping, Cutting Tools & Drills DAHT F CRIMP 18-14
CERTI-CRIMP Hand Crimping Tool
TOOL HAND CRIMPER 14-18AWG SIDE
DAHT 250 FASTON REC 18-14 ASSY
90165-1, TE CONNECTIVITY/AMP BRAND
Hand Crimp Tool, 18-14Awg Faston Receptacle; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp 250 Series 18-14Awg Faston Contacts |Amp Te Connectivity 90165-1
DAHT 250 FASTON REC 18-14 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 90165-1 | Internal Number: 90165-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty