TE Connectivity 9-966140-5

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-966140-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-59.18%

CAD Models

Download TE Connectivity 9-966140-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity776261-5
Conn Shrouded Header (4 Sides) HDR 5 POS 4mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 9-966140-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Connector Shrouded Header 6 Position 3.5mm Solder Right Angle Through Hole Tray
Avnet Japan
TE CONNECTIVITY / AMP 9-966140-5Rectangular Power Connector, Junior Power Timer Series, Through Hole, Header, 6 Contacts, 5 mm, Pin
Circular Connector, Cpc Series 3, Plug, 3, Socket, Cable Mount, 17-3 Rohs Compliant: Yes |Amp Te Connectivity 9-966140-5
HEADER, R/A, JR. POWER TIMER, 6 WAY; No. of Contacts: 6Contacts; Product Range: Junior Power Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Gend
MESSERLEISTE 6P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Horizontal Wire-to-Board 3 3.5 mm | Amp Mcp Unsealed Header | Part Number: 9-966140-5 | Internal Number: 9-966140-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-9661405
  • 99661405