TE Connectivity 9-2354261-1

Connector Housing Sealed Receptacle 3 Position Straight Cable Mount Box
$ 7.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-2354261-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-82.32%

CAD Models

Download TE Connectivity 9-2354261-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 9-2354261-1 provided by its distributors.

Connector Housing Sealed Receptacle 3 Position Straight Cable Mount Box
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
DATA CONNECTIVITY HOUSING FOR FEMALE TERMINALS, 4 POSITION, SEALED, SHIELDED
AUTOMOTIVE HOUSING, RCPT, 4POS, 20A; Product Range:HD MATEnet Series; Gender:Receptacle; No. of Positions:4Positions; For Use With:AMP HD MATEnet Series Socket Contacts; IP Rating:IP67, IP6K9K; Voltage Rating:60VDC RoHS Compliant: Yes
HD MATEnet 1+2 REC HSG ASSY, GRP C
HD MATEnet 1+2 REC HSG ASSY, GRP C Part Number: 9-2354261-1 | Internal Number: 9-2354261-1 | TE Connectivity |
9-2354261-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty