
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 9-2334935-1 | 0 | 1d | |||||||||
| Heilind Asia | 9-2334935-1 | 0 | 17h | |||||||||
| Interstate Connecting Components | 9-2334935-1 | 0 | 23h | |||||||||
| TTI | 9-2334935-1 | 0 | 252 | 5h | ||||||||
| Sager Electronics | 9-2334935-1 | 0 | 252 |
Download datasheets and manufacturer documentation for TE Connectivity 9-2334935-1.
Download TE Connectivity 9-2334935-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 9-2334935-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 9-2334935-1.