TE Connectivity 9-1768045-2

Raychem; Thermofit; Pre-printed Cable Marker; Snap-on; 5.8-8.5MM; Yellow; 9-1768045-2
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1768045-2.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet17 pages7 years ago
Technical Drawing3 pages9 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-09-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 9-1768045-2 provided by its distributors.

RAYCHEM;THERMOFIT;PRE-PRINTED CABLE MARKER;SNAP-ON;5.8-8.5MM;YELLOW;9-1768045-2
TE Connectivity STD15Y-D Wire Labels & Markers Durable And Reliable
Cable Markers Pre-Marked Snap On Polyoxymethylene
Std15Y-D |Amp Te Connectivity 9-1768045-2
Labels and Industrial Warning Signs
CABLE MARKER, POM, 8.5MM DIA, YEL; Marker Type: Snap On Pre Printed; Legend: D; Legend Colour: Black; Marker Colour: Yellow; Marker Dimensions: -; Cable Diameter Max: 8.5mm; Cable Diameter Min: 5.8mm; Marker Material: POM (Polyo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD15Y-D