TE Connectivity 9-1768043-5

Cable Marker Pre-Printed Snap-On EARTH" Legend Zero Halogen Polyoxymethylene White Box"
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1768043-5.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing3 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet2 pages18 years ago
Datasheet85 pages19 years ago

Sager Electronics

JRH Electronics

Master Electronics

element14 APAC

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 9-1768043-5 provided by its distributors.

Cable Marker Pre-Printed Snap-On EARTH" Legend Zero Halogen Polyoxymethylene White Box"
Raychem;Wire Identification;9-1768043-5 | TE Connectivity STD06W-EARTH
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
Wire Labels & Markers STD06W-EARTH
CABLE MARKER, E, SIZE6, ETH, PK30; Marker Type: -; Legend: Earth; Legend Colour: Black; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 3.5mm; Cable Diameter Min: 2.6mm; Marker Material: PVC (Polyvinylchloride);
Special Order: STD06W-EARTH Compatible Cable Diameter Range: 2.6 – 3.5 mm Compatible Cable Diameter Range: .102 – .138 in Primary Product Color: White Marker Style: Snap-On Marker Size: STD 06 Std Snap-On Marker | 2.6 – 3.5 mm .102 – .138" White Snap-On | Part Number: STD06W-EARTH | Internal Number: 9-1768043-5 | Alias Number: F99193-000 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD06W-EARTH