TE Connectivity 9-1617760-6

Power Relay 28VDC 5A 4PDT(20.37x20.37x16.26)mm Flange
$ 218.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1617760-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

JRH Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity8-1617760-3
RELAY, MID-RANGE, 28VDC, 5A, 4PDT, M83536/2-022M | TE Connectivity FCB-405-0622M
TE Connectivity8-1617760-0
Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount
Phoenix Contact2903306
Relay, 4 Form C (NO/NC), 24 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903306
TE Connectivity6-1617760-3
Electromechanical Relay 4PDT 25A 28VDC 400Ohm Bottom Mount
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 12 VDC
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries

Descriptions

Descriptions of TE Connectivity 9-1617760-6 provided by its distributors.

Power Relay 28VDC 5A 4PDT(20.37x20.37x16.26)mm Flange
Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Fcb-405-Ay4 |Amp Te Connectivity 9-1617760-6
FCB-405-AY4 Contact Arrangement: 4 Form C
Military/Aerospace Mid-Range Relays
General Purpose Relays FCB-405-AY4
POWER RELAY, 4PDT, 5A, 28VDC, PANEL; Contact Configuration: 4PDT; Coil Voltage: 28VDC; Contact Current: 5A; Product Range: FCB-405 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 115V; Relay Termina

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1617760-6 .
  • FCB-405-AY4
  • FCB405AY4