TE Connectivity 9-1612503-1

Conn Power PL 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
$ 1.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1612503-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 9-1612503-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1473971-2
Conn BatteryConnector RCP 5 POS 2.5mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 5 Circuits, Gold (Au) Plating
TE Connectivity5164713-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP1747067-5
Headers & Wire Housings GRACE INERTIA CONN 2.5 HDR ASSY 5P NATU
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube

Descriptions

Descriptions of TE Connectivity 9-1612503-1 provided by its distributors.

Conn Power PL 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
CONNECTOR PLUG, 5 POSITION, RIGHT ANGLE, 30 VDC, 7 A, 2.5MM PITCH, PB-FREE
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Plug
5 Position Through Hole Right Angle Battery Interconnect Blade Housing
Battery Connector 5 Cells Thermoplastic Tray
Plug housing, 5 pole, pitch 2.5 mm, angled, black, 9-1612503-1
Power to the Board PLUG ASSY,PB-FREE 2.5MM PITCH BATT C
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
CONN PLUG 5POS 2.50MM R/A SLDR
CONN PLUG R/A 5POS GOLD SOLDER
BatteryConnector 5Cells Thermoplastic Tray
Battery Holders, Clips & Contacts
Battery Interconnection System
Btb Connector, Header, 5Pos, 1Row; Battery Sizes Accepted:-; Battery Terminals:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:-; Connector Shroud:Shrouded; No. Of Contacts:5Contacts Rohs Compliant: Yes |Te Connectivity Amp 9-1612503-1
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C Connector System: Board-to-Board Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Connector & Housing Type: Plug Operating Voltage: 30 VDC Board-to-Board .098" 2.5 mm Plug | Dc Jack Connector | Part Number: 9-1612503-1 | Internal Number: 9-1612503-1 | .098" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1612503-1.