TE Connectivity 9-1609148-1

Power Line Filter 50Hz to 60Hz 1600A 690VAC Quick Connect Flange Mount
$ 2,557.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1609148-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1609148-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 9-1609148-1 provided by its distributors.

Power Line Filter 50Hz to 60Hz 1600A 690VAC Quick Connect Flange Mount
CORCOM POWER LINE FILTER 690V HIGH PERF PLATED COPPER BUS BAR
9-1609148-1 1600APH12PF8404 HC 3-PHASE PWR LINE FLTR
Three Phase EMI Filter, 690V, 50-60HzHz
TE CONNECTIVITY / CORCOM 1600APH12P Power Line Filter, Chassis, 2.62 F, 690 VAC, 1.6 kA, 3 Phase, Quick Connect, 28.7 H
Power Line Filters 1600APH12P=F8404
1.6KA 2.62¦ÌF 300mm*300mm*580mm
LINE FLTR 690VAC 1.6KA CHASS MNT
POWER LINE FILTER, 1.6KA, 0.01A, 690VAC; Current Rating:1.6kA; Voltage Rating:690VAC; Filter Type:3 Phase; Filter Terminals:Quick Connect; Inductance Min:28.7µH; Capacitance:2.62µF; Leakage Current Max:10mA; Product Range:-; SVHC:No SVHC (15-Jan-2019)
1600APH12P=F8404 3-Phase Filter Current Rating: 1600 A Input Termination Type: Bus Bar Output Termination Type: Bus Bar Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 690 VAC 3-Phase Filters & Corcom Aph Series | 1600 A Bus Bar DELTA (3 wire + ground) | Part Number: 9-1609148-1 | Internal Number: 9-1609148-1 | Alias Number: 1600APH12P | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600APH12P