TE Connectivity 9-160481-1

PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Loose Piece
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-160481-1.

TE Connectivity

Technical Drawing1 page17 years ago
Datasheet120 pages15 years ago

IHS

Burklin Elektronik

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-36.54%

CAD Models

Download TE Connectivity 9-160481-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity55675-1
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Loose
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity 9-160481-1 provided by its distributors.

PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Loose Piece
CRIMP TERMINAL, FEMALE, 4.8MM, RED; Product Range: PIDG FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 22AWG; Wire Size A
Terminal, Female Disconnect, 4.8Mm, Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Pidg Faston 187; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |Amp Te Connectivity 9-160481-1
4,8 PIDG FASTON REC Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 9-160481-1 | Internal Number: 9-160481-1 | Alias Number: 936556-000 | TE Connectivity | PIDG
Gender = Socket / Tab Width mm = 4.8 / Tab Thickness mm = 0.5 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 20.9 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91604811