Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393234-2

RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
$ 7.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393234-2.

Master Electronics

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

Farnell

Sager Electronics

IHS

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity6-1393234-8
SCHRACK Series DPDT 24 VDC 14 A Through Hole 1.1 kOhm Power PCB Relay
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
Weidmuller8689860000
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Electromechanical Relay DPDT 8A 24VDC 1.44KOhm Through Hole
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
Weidmuller4058570000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) THT General Purpose Relay
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 9-1393234-2 provided by its distributors.

RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
8 A DPDT 24 VDC 2 Form C Through Hole Non Latching PCB Power Relay
Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Relay, Dpdt, 250Vac, 8A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:rpii/2 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes
Coil Resistance kOhm = 1.1 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgCdO / Series = RP / Width mm = 12.6 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 25.5 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 440

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932342
  • RP-820024
  • RP820024
  • RP820024.