Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393234-8

Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 6-1393234-8
$ 39.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393234-8.

element14 APAC

Datasheet2 pages11 years ago

IHS

Master Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-9.78%

CAD Models

Download TE Connectivity 6-1393234-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-07-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity9-1393234-2
RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
Weidmuller8689860000
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 24 A, 240 V (AC), monostable, 8689860000
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT

Descriptions

Descriptions of TE Connectivity 6-1393234-8 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 6-1393234-8
SCHRACK Series DPDT 24 VDC 14 A Through Hole 1.1 kOhm Power PCB Relay
TE Connectivity Tyco Electronics Power relay, RPIIseries, 24V dc_coil_voltage, switching current8A, DPDT
RELAY, GENERAL PURPOSE, DPDT, THROUGH HOLE, 24VDC, 8A, 400VAC, RP II/2 SERIES
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 500mW (COIL), 2A (CONTACT), 50VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RPII/2 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Cont
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RP / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932348
  • RP 421024
  • RP-421024
  • RP421024
  • RP421024.
  • RP421024..