TE Connectivity PT22A024B

Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
$ 4.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT22A024B.

JRH Electronics

Datasheet3 pages18 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Weidmuller8689860000
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 24 A, 240 V (AC), monostable, 8689860000
Weidmuller8689870000
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 24 A, 240 V (AC), monostable, 8689870000
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VDC
Omron Automation MY2IN DC24 (S) Ice cube relay, DPDT, 24 VDC coil voltage, 10 A contact rating
Power Relay, DPDT, 24 VDC, 10 A, MY Series, Socket, Non Latching

Descriptions

Descriptions of TE Connectivity PT22A024B provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
Power Relay 24VDC 12A DPDT(28.1mm 22.1mm 36mm) Socket
PTH Series General Purpose Miniature Relay 2-Form C (DPDT) 24 VDC 777 Ohm 750 mW Silver Nickel Contact Plug-In Terminals
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 24VDC, 12A, PLUG IN;; POWER RELAY, DPDT, 24VDC, 12A, PLUG IN; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:777ohm; Contact Configuration:DPDT; Coil Type:DC, Monostable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty