TE Connectivity 9-1393091-7

Relay, Multimode, 24 VAC, 3 Co Contacts, 11 Pin, W/ Test Button | Te Connectivity MT326024
$ 14.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393091-7.

JRH Electronics

Datasheet2 pages2 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Farnell

element14 APAC

IHS

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1393091-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-10
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1393844-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity6-1393091-8
RELAY, MULTIMODE, 12 VDC, 3 CO CONTACTS, 11 PIN, W/ TEST BUTTON | TE Connectivity MT321012
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity7-1393091-0
Electromechanical Relay 3PDT 10A 24VDC 475Ohm Sock
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity8-1393116-2
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay

Descriptions

Descriptions of TE Connectivity 9-1393091-7 provided by its distributors.

RELAY, MULTIMODE, 24 VAC, 3 CO CONTACTS, 11 PIN, W/ TEST BUTTON | TE Connectivity MT326024
Power Relay 24VAC 10A 3PDT(35.5x35.6x57)mm Socket
Power/Signal Relay, 3PDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay; Product Range:Mt Series; Relay Type:Power - General Purpose; Coil Type:Non Latching; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Contact Voltage Vac:240V; Contact Voltage Vdc:-; Carry Current:10Arohs Compliant: Yes |Schrack Te Connectivity MT326024

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913930917
  • MT 326024
  • MT326024
  • MT326024.