TE Connectivity 880397-2

Connector Accessory, 0.078in Min Cable Dia, 0.118in Max Cable Dia
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 880397-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-32.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 14 and 16 AWG, Right Reel Payoff
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity776129-2
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
TE Connectivity1670146-1
Rectangular Power Contact, MCON, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 20 AWG

Descriptions

Descriptions of TE Connectivity 880397-2 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.118in Max Cable Dia
Fuse Terminal 13-17AWG Brass RCP 26.5mm Pre-Tin T/R Automotive
PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 15 - 20 AWG
Contact SKT Crimp ST Cable Mount
880397-2, TE Connectivity / AMP Brand
Automotive Connectors FUSE CONTACT
TE Connectivity , 1.5mm2, 0.5mm
AUTOMOTIVE CONTACT SOCKET CRIMP
AUTOMOTIVE CONNECTOR CONTACTS;
FUSE CONTACT Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | Quick Disconnect | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:15Awg; Wire Size Awg Min:20Awg; For Use With:Amp Automotive Housing Connectors; Contact Material:Brass; Rohs Compliant: Yes |Te Connectivity 880397-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty