Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487378-1

Ffc/Fpc Connector, Plug, 2Pos, 1Row; Gen |Te Connectivity Amp 487378-1
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487378-1.

JRH Electronics

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.64%

CAD Models

Download TE Connectivity 487378-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.54mm Pitch 2-Pin Black CIC FFC 2A Tin Bottom Wire Mount Free Hanging TH 5.05mm L × 15.24mm H
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487526-5
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
TE Connectivity5-520315-2
Conn FFC Connector SKT 2 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 487378-1 provided by its distributors.

Ffc/Fpc Connector, Plug, 2Pos, 1Row; Gen |Te Connectivity Amp 487378-1
Conn Housing RCP 2 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount
2.54mm FFC Connector Receptacle Housing
FFC/FPC Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
Flexible Film (FFC) Connectors 002 HOUSING FFC RCPT
2 HOUSING FFC RCPT AMP PRODUCTS CORP.
FFC/FPC CONNECTOR, PLUG, 2POS, 1ROW; Gen; FFC/FPC CONNECTOR, PLUG, 2POS, 1ROW; Gender:Plug; Pitch Spacing:2.54mm; No. of Contacts:2; No. of Rows:1; Connector Type:FFC / FPC; Connector Type:FFC/FPC; Leaded Process Compatible:Yes; Overall Width:0.194"
002 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487378-1 | Internal Number: 487378-1 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty