TE Connectivity 86BSD300PA-3ASRL

Piezoresistive Sensor, Absolute, 0Psi Min, 299.86Psi Max, 0.25%, Round, Unspecified Mount
$ 102.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86BSD300PA-3ASRL.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 86BSD300PA-3ASRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 86BSD300PA-3ASRL provided by its distributors.

Piezoresistive Sensor, Absolute, 0Psi Min, 299.86Psi Max, 0.25%, Round, Unspecified Mount
Pressure Sensor Module Absolute 0psi to 300psi O-Ring Mount
Pressure Sensor, Absolute/300Psi/Digital; Pressure Type:Absolute; Pressure Port Type:No Port; Operating Pressure Min:0Psi; Operating Pressure Max:300Psi; Pressure Port Size:-; Transducer Connection/Termination:Cable Rohs Compliant: Yes |Te Connectivity 86BSD300PA-3ASRL
PRESS,ISO,BACK-SIDE DIGITAL Pressure: 300 psi Pressure: 20.68 bar Pressure Sensor Type: Digital Pressure Sensor Pressure Type: Absolute Output Signal Type: 14 bit ADC 16Mm Digital Output Pressure Sensor | 300 psi 20.68 bar Digital Pressure Sensor Absolute | Part Number: 86BSD300PA-3ASRL | Internal Number: 86BSD300PA-3ASRL | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty