TE Connectivity 86A3R-000000-100PG

Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage 3-Pin
$ 266.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86A3R-000000-100PG.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 86A3R-000000-100PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 86A3R-000000-100PG provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage 3-Pin
Pressure Sensor, Model 86A, 0.5 to 4.5V, 100psig, Gage
SENSOR;NISO;LEVEL MASTER, GUTS;PRESSURE;86A3R-000000-100PG
PRESSURE SENSOR, 100PSI, 5V; Operating Pressure Max: 100psi; Sensor Output Type: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 5V; Port Style: -; Supply Current: -; Product Range: - 03AC2234
Pressure Transducer, 100Psi, 316L Ss; Pressure Type:Gauge; Pressure Port Type:No Port; Operating Pressure Min:0Psi; Operating Pressure Max:100Psi; Pressure Port Size:-; Transducer Connection/Termination:Ribbon Cable Rohs Compliant: Yes |Te Connectivity 86A3R-000000-100PG
100 PSIG ANALOG PRESSURE SENSOR Pressure: 100 psi Pressure Sensor Type: Analog Pressure Sensor Modules Pressure Type: Gauge Output Signal Type: .5 – 4.5 V Supply Voltage Range: 5 V Media Isolated Pressure Sensor | 100 psi Analog Pressure Sensor Modules Gauge .5 – 4.5 V | Part Number: 86A3R-000000-100PG | Internal Number: 86A3R-000000-100PG | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty