Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 88117-9

Ffc Pin Cont 15AU Rl, Ffc Contacts | Te Connectivity 88117-9
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88117-9.

TE Connectivity

Instruction Sheet3 pages7 years ago
Datasheet17 pages14 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages16 years ago

Agility

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.81%

CAD Models

Download TE Connectivity 88117-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
TE Connectivity88976-2
Ffc&fpc Connectors Pin Contact Tin 15000; |Te Connectivity Amp 88976-2
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)

Descriptions

Descriptions of TE Connectivity 88117-9 provided by its distributors.

FFC PIN CONT 15AU RL, FFC Contacts | TE Connectivity 88117-9
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
Contact, Pin, Idc, Phosphor Bronze; Product Range:-; Contact Gender:Pin; Contact Termination Type:Idc/Idt; Wire Size Awg Max:-; Contact Plating:Gold Plated Contacts; For Use With:Ffc & Fpc Pcb Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 88117-9
FFC PIN CONT 15AU RL Contact Mating Area Plating Material: Gold (Au) Gold Flash over Palladium Nickel Contact Type: Pin Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold (Au) Pin FFC | Connector Contact | Part Number: 88117-9 | Internal Number: 88117-9 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty