TE Connectivity 863701-8

TE Connectivity 863701-8 Standard Circular Connector Male Shrouded LGH 1 Lead
$ 159.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 863701-8.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 863701-8 provided by its distributors.

TE Connectivity 863701-8 Standard Circular Connector Male Shrouded LGH 1 Lead
Circular Connector, Female, Receptacle
LGH Single-Pin Connectors and Cable Assemblies
Cable Assembly DC Power 0.61m LGH 1POS F 16AWG
Cable Assembly Lead 0.61m 16AWG 1 POS LGH SKT
LGH-1 Plug to Cable (Round) , 619.252mm
LGH-1 PLUG TO CABLE 16AWG 24.38"
CIR CABLE, LGH-FREE END, 609.6MM; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Jacket Colour:White; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type A:LGH; Connector Type B:Free End
Special Order: LGH 1 MLD END ELECT LEAD Connector Product Type: Lead Assembly Operating Voltage: 20000 VDC Wire Size: 16 AWG Connector & Housing Type: Receptacle Contact Type: Socket Lead Assembly 20000 VDC 16 AWG Receptacle | Circular Power Connector | Part Number: 863701-8 | Internal Number: 863701-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 863701-8 .