TE Connectivity 86-030A-C

Pressure Sensor, Ultrastable, Model 86, 316L SS, 30psia, Weld Ring, Connector
$ 68.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86-030A-C.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages4 years ago
Datasheet4 pages24 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-22.01%

CAD Models

Download TE Connectivity 86-030A-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 86-030A-C provided by its distributors.

Pressure Sensor, Ultrastable, Model 86, 316L SS, 30psia, Weld Ring, Connector
Industrial Pressure Sensor 0V to 0.1V 0psi to 30psi Absolute 6-Pin
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 100mV, Round, O-ring Mount
SENSOR;NISO, LP, ABS, CABLE/CONNECTOR;PRESSURE;86-030A-C
Pressure Sensor; Operating Pressure Max:30psi; Port Style:O-Ring Seal; Insulation Resistance:50Mohm; Linearity %:-0.1%; Operating Pressure:0-30 Psi; Operating Temp. Min:-40 C; Output Voltage Max:100mV; Output Voltage Min:0mV
30 PSIA CABLE CONN MV PRESSURE SENSOR Pressure: 30 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Absolute Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C Millivolt & Analog & And Digital Pressure Sensor | 30 psi mV Output Pressure Sensors | Part Number: 86-030A-C | Internal Number: 86-030A-C | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty