TE Connectivity 86-015G-RT

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psi, w/Vent Tube, Weld Ring, Ribbon Cable
$ 68.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86-015G-RT.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages4 years ago
Datasheet4 pages24 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.19%

CAD Models

Download TE Connectivity 86-015G-RT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 86-015G-RT provided by its distributors.

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psi, w/Vent Tube, Weld Ring, Ribbon Cable
15 Psig Ribbon Tube Mv Pressure Sensor |Te Connectivity 86-015G-RT
Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
86-015G-RT, Absolute Pressure Sensor, 15psi 0100 mV Output,
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 100mV, Round, O-ring Mount
SENSOR;NISO, LP, GAUGE, RIBBON CABLE/TUBE;PRESSURE;86-015G-RT
15 PSIG RIBBON TUBE MV PRESSURE SENSOR Pressure: 15 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C Millivolt & Analog & And Digital Pressure Sensor | 15 psi mV Output Pressure Sensors | Part Number: 86-015G-RT | Internal Number: 86-015G-RT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty