TE Connectivity 86-015G-R

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psi, Weld Ring, Ribbon Cable
$ 68.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86-015G-R.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages24 years ago

Master Electronics

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 86-015G-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 86-015G-R provided by its distributors.

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psi, Weld Ring, Ribbon Cable
86 COMPENSATED PRESSURE SENSOR, 0 TO 100 MV OUTPUT, TEMPERATURE COMPENSATED
Industrial Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 100mV, Round, O-ring Mount
PRESSURE SENSOR, 15PSI, GAUGE, DIGITAL ROHS COMPLIANT: YES
15 PSIG RIBBON CABLE MV PRESSURE SENSOR Pressure: 15 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C Millivolt & Analog & And Digital Pressure Sensor | 15 psi mV Output Pressure Sensors | Part Number: 86-015G-R | Internal Number: 86-015G-R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty