TE Connectivity 85-030G-4R

Pressure Sensor 0V to 0.1V 0Psi to 30Psi Gauge 6-Pin
$ 90.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85-030G-4R.

Master Electronics

Datasheet7 pages8 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+33.33%

CAD Models

Download TE Connectivity 85-030G-4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 85-030G-4R provided by its distributors.

Pressure Sensor 0V to 0.1V 0Psi to 30Psi Gauge 6-Pin
Pressure Sensor, Model 85, 30psi, 1/4-18 NPT, Ribbon Cable
SENSOR;NISO, GAUGE,1/4 NPT, RIBBON CBL;PRESSURE;85-030G-4R
30 PSIG 1/4 - 18 NPT PRESSURE SENSOR Pressure: 30 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C 13Mm Mv Output Pressure Sensor | 30 psi mV Output Pressure Sensors | Part Number: 85-030G-4R | Internal Number: 85-030G-4R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty