Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84984-6

Conn FPC Connector SKT 6 POS 2mm Solder ST Thru-Hole Tube
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84984-6.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-11.49%

CAD Models

Download TE Connectivity 84984-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity84534-7
Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 6 Circuits
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 84984-6 provided by its distributors.

Conn FPC Connector SKT 6 POS 2mm Solder ST Thru-Hole Tube
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, White Insulator
CONNECTOR, FPC, 1MM, 6WAY; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Contact Plating: Tin Plat
1mm FFC DIP V ASSY 6P NAT(TB) Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Through Hole - Solder 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 84984-6 | Internal Number: 84984-6 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty