Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84534-7

Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84534-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84534-9
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84534-8
Ffc/Fpc Board Connector, Through Hole, Receptacle, 8, 1.25 Mm |Te Connectivity Amp 84534-8
TE Connectivity84984-8
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole Box/Tube
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 7 Circuits
Conn FFC Connector SKT 8 POS 2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 84534-7 provided by its distributors.

Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray
1.25MM FFC POST PLATED V 7P Connector System:Flex-to-Board;Number of Positions:7;Centerline (Pitch):1.25 mm;Centerline (Pitch):.049 in;Insertion Force:Non-ZIF Flex-to-Board 7 1.25 mm .049" | Fpc Connector | TE Connectivity
1.25MM FFC POST PLATED V 7P; Pitch Spacing:1.25mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin Plated C
SOCKET, FFC/FPC, 7WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:7; No. of Rows:1; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84534-7 .