Molex 52045-0645

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
$ 0.178
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-0645.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Molex 52045-0645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 6 Circuits
FFC/FPC THROUGH HOLE Series 1.25mm Pitch 7 Way Straight Female FPC Conn; Contact
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits
TE Connectivity84984-6
Conn FPC Connector SKT 6 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84534-7
Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 52045-0645 provided by its distributors.

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC THROUGH HOLE Series 1.25mm Pitch 6 Way Straight Female FPC Conn; Contact
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 6 Circuits
Conn FFC/FPC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 6WAY; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:52045 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 6WAY; Connector Type:FFC/FPC; Gender:Receptacle; Ways, No. of:6; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin / Lead; Rows, No. of:1; Current Rating:1A; Flammability Rating:UL94V-0; No. of Poles:6; Pitch:2.54mm; Resistance, Contact:20mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, AC:200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520450645
  • 520450645